- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- PA18CAR65PASA
Carlo Gavazzi
PA18CAR65PASA
PHOTO AX RR PL M18 PNP NO+NC C
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Carlo Gavazzi |
| Part No: | PA18CAR65PASA |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365080 |
| COO: | LT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| Type: | Retro-Reflective |
| Maximum Sensing Distance: | 6.5 m |
| Output Type: | PNP |
| Dimension: | 39.3 x 18 x 15 mm |