- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- PA18CAD10PAM1SA
PA18CAD10PAM1SA
Carlo Gavazzi
PHOTO AX DR PL M18 PNP NO+NC P
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
PHOTO AX DR PL M18 PNP NO+NC P
Search Keywords: PA18CAD10PAM1SA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:PA18CAD10PAM1SA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Diffuse-Reflective
-
Maximum Sensing Distance:1 m
-
Output Type:PNP
-
Maximum Response time:1 ms
-
Minimum Operating Supply Voltage:10 VDC
-
Maximum Operating Supply Voltage:30 VDC
-
Operating Temperature:-25 to 60 °C
-
Terminal Type:Plug
-
Dimension:43.8 x 18 x 15 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
10 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$82.44
5
$77.55
10
$74.55
25
$71.76
50
$71.59
100
$71.41
250 +
$71.23
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT