- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- PA18CAB20NAM1SA
PA18CAB20NAM1SA
Carlo Gavazzi
PHOTO AXIAL M18 BGS NPN NO+NC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PHOTO AXIAL M18 BGS NPN NO+NC
Search Keywords: PA18CAB20NAM1SA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:PA18CAB20NAM1SA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365019
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Diffuse-Reflective
-
Maximum Sensing Distance:0.2 m
-
Output Type:NPN
-
Maximum Response time:1 ms
-
Minimum Operating Supply Voltage:10 VDC
-
Maximum Operating Supply Voltage:30 VDC
-
Operating Temperature:-25 to 60 °C
-
Terminal Type:Plug
-
Dimension:43.3 x 18 mm
-
Mounting:Panel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$118.16
5
$109.33
10
$106.17
20
$100.35
50
$97.68
100 +
$96.21
Click for Quote
Log in
to unlock special pricing