PA12BNT20NO
Carlo Gavazzi
PHOTO TR PL M12 NPN NO CAB
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
PHOTO TR PL M12 NPN NO CAB
Search Keywords: PA12BNT20NO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:PA12BNT20NO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85414090
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Thru-beam
-
Maximum Sensing Distance:20 m
-
Output Type:NPN
-
Dimension:42.4 x 12 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$95.65
5
$88.52
10
$85.95
20
$81.23
50
$79.07
100 +
$77.89
Click for Quote
Log in
to unlock special pricing