- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- MPFT15-4
MPFT15-4
Carlo Gavazzi
PHOTO TR PL D12 4-DEG 15M CAB
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PHOTO TR PL D12 4-DEG 15M CAB
Search Keywords: MPFT154
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:MPFT15-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Thru-beam
-
Maximum Sensing Distance:15 m
-
Output Type:N/A
-
Dimension:19.9 x 15 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$70.60
5
$49.34
10
$45.41
25
$43.33
50
$41.25
100
$41.02
250 +
$40.92
Click for Quote
Log in
to unlock special pricing