- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- MPFR-M14-4
MPFR-M14-4
Carlo Gavazzi
PHOTO TR SS M14 4-DEG 15M CAB
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
PHOTO TR SS M14 4-DEG 15M CAB
Search Keywords: MPFRM144
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:MPFR-M14-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Thru-beam
-
Maximum Sensing Distance:15 m
-
Output Type:N/A
-
Dimension:27.6 x 14 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$80.90
5
$74.87
10
$72.70
20
$68.71
50
$66.88
100 +
$65.88
Click for Quote
Log in
to unlock special pricing