Image is representational - see manufacturer specifications

Carlo Gavazzi Authorized Distributor

MOFT20-M12-8

PHOTO TX 12MM 8 DEG BEAM

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
PHOTO TX 12MM 8 DEG BEAM
Search Keywords: MOFT20M128
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Carlo Gavazzi
Part No: MOFT20-M12-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: LT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Thru-beam
Maximum Sensing Distance: 20 m
Output Type: NPN
Dimension: 39.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MOFT20-M12-8 RoHS compliant?
Yes, MOFT20-M12-8 is RoHS compliant.
What is the lead time for MOFT20-M12-8?
The standard lead time for MOFT20-M12-8 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
MOQ for out of Stock Qty:
2
10 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$225.92
2
$223.69
3
$221.51
4
$220.96
5 +
$203.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!