- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- MOFT20-M12-5
MOFT20-M12-5
Carlo Gavazzi
PHOTO Tx PL M12 5-DEG 20M CAB
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
PHOTO Tx PL M12 5-DEG 20M CAB
Search Keywords: MOFT20M125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:MOFT20-M12-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Thru-beam
-
Maximum Sensing Distance:20 m
-
Output Type:NPN
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:N/A
-
Maximum Operating Supply Voltage:8 VDC
-
Operating Temperature:-20 to 60 °C
-
Terminal Type:Wire Lead
-
Dimension:42 mm
-
Mounting:Panel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$225.92
3
$221.51
5 +
$203.79
Click for Quote
Log in
to unlock special pricing