- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- MOFR-M12-2
Carlo Gavazzi
MOFR-M12-2
PHOTO Rx M12THREAD 2DEG CAB
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:MOFR-M12-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389011
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Thru-beam
-
Maximum Sensing Distance:5 m
-
Output Type:NPN
-
Dimension:42 mm