- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Current Sensors ›
- MI100
Carlo Gavazzi
MI100
1-Phase Current Transformer with 10 - 100 AAC Input and 0.4 - 4V Output
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:MI100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:IT
-
ECCN:EAR99
-
Supplier's Standard Package:
5 -
Mounting:Flange Mount
-
Operating Temperature:-20 to 60 °C
-
Operating Frequency:N/A
-
Dimension:95 x 20 x 67.5 mm