- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- MC36CH2ORM5
Carlo Gavazzi
MC36CH2ORM5
Safety Magnetic Sensor - Right - 2No - M8 Connector - 0.56 x 1.97 x 0.99 Inches
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Safety Magnetic Sensor - Right - 2No - M8 Connector - 0.56 x 1.97 x 0.99 Inches
Search Keywords: MC36CH2ORM5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:MC36CH2ORM5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Magnetic10994
-
Sensing Distance:5 mm
-
Mounting:Screw
-
Output Type:N/A
-
Dimension:36 x 26 x 1310966mmmm
-
Response Frequency:100 Hz
-
Operating Temperature:-25 to 80 °C
-
Terminal Type:Connector10993
-
Typical Operating Supply Voltage:15,18 V
-
Switching Mode:NO10992
Product Guides
+
Frequently Asked Questions
Is MC36CH2ORM5 RoHS compliant?
Yes, MC36CH2ORM5 is RoHS compliant.
What is the lead time for MC36CH2ORM5?
The standard lead time for MC36CH2ORM5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
12 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$83.55
5
$68.94
10
$65.52
25
$62.82
50
$62.27
100
$61.94
250 +
$61.63
Click for Quote
Log in
to unlock special pricing