- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- MC36CH2ORA2
MC36CH2ORA2
Carlo Gavazzi
The MC36CH2ORA2 is a compact safety magnetic sensor featuring a 2NO output configuration, a 2m PVC cable, and a right-side cab ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The MC36CH2ORA2 is a compact safety magnetic sensor featuring a 2NO output configuration, a 2m PVC cable, and a right-side cable exit.
Search Keywords: MC36CH2ORA2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:MC36CH2ORA2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Magnetic10994
-
Sensing Distance:5 mm
-
Mounting:Screw
-
Output Type:N/A
-
Dimension:36 x 26 x 1310966mmmm
-
Response Frequency:100 Hz
-
Operating Temperature:-25 to 80 °C
-
Terminal Type:Cable10993
-
Typical Operating Supply Voltage:15,18 V
-
Switching Mode:NO10992
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
5
$59.71
10
$57.40
25
$55.26
50
$55.12
100
$54.98
250
$54.85
500 +
$54.71
Click for Quote
Log in
to unlock special pricing