- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- MC36CH2OLA2L
MC36CH2OLA2L
Carlo Gavazzi
Safety Magnetic Sensor - Left - 2No - Cable - LED - 0.56 x 1.97 x 0.99 Inches
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Safety Magnetic Sensor - Left - 2No - Cable - LED - 0.56 x 1.97 x 0.99 Inches
Search Keywords: MC36CH2OLA2L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:MC36CH2OLA2L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Magnetic10994
-
Sensing Distance:5 mm
-
Mounting:Screw
-
Output Type:N/A
-
Dimension:36 x 26 x 1310966mmmm
-
Response Frequency:100 Hz
-
Operating Temperature:-25 to 80 °C
-
Terminal Type:Cable10993
-
Typical Operating Supply Voltage:15,18 V
-
Switching Mode:NO10992
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2
Can Ship immediately
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$92.65
5
$76.83
10
$67.42
25
$64.48
50
$64.09
100
$63.77
250 +
$63.46
Click for Quote
Log in
to unlock special pricing