- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- MC36CH1O1CLA2
MC36CH1O1CLA2
Carlo Gavazzi
Proximity Sensor Magnetic NO/NC 5mm 12V to 24VDC 12V to 24VAC 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Magnetic NO/NC 5mm 12V to 24VDC 12V to 24VAC 4-Pin
Search Keywords: MC36CH1O1CLA2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:MC36CH1O1CLA2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Magnetic10994
-
Sensing Distance:5 mm
-
Mounting:Screw
-
Output Type:N/A
-
Dimension:36 x 26 x 1310966mmmm
-
Response Frequency:100 Hz
-
Operating Temperature:-25 to 80 °C
-
Terminal Type:Cable10993
-
Typical Operating Supply Voltage:15,18 V
-
Switching Mode:NO/NC10992
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$65.22
5
$58.93
10
$56.21
25
$54.53
50
$52.18
100
$50.72
250 +
$49.33
Click for Quote
Log in
to unlock special pricing