- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- ICS18LF08NOM1-FB
ICS18LF08NOM1-FB
Carlo Gavazzi
PROX SENS. IND. FB M18 PLUG LO
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
PROX SENS. IND. FB M18 PLUG LO
Search Keywords: ICS18LF08NOM1FB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:ICS18LF08NOM1-FB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:8 mm
-
Mounting:Panel
-
Output Type:NPN
-
Dimension:63 mm
-
Operating Temperature:-40 to 80 °C
-
Switching Mode:No
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$81.07
4
$79.57
8
$78.07
10 +
$75.06
Click for Quote
Log in
to unlock special pricing