- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- ICS12LN04POM1-FB
ICS12LN04POM1-FB
Carlo Gavazzi
PROX SENS IND FB M12 PLUG LONG
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
EACH Packaging
Description
+
PROX SENS IND FB M12 PLUG LONG
Search Keywords: ICS12LN04POM1FB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:ICS12LN04POM1-FB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Inductive
-
Sensing Distance:4 mm
-
Mounting:Panel
-
Output Type:PNP
-
Dimension:64.8 mm
-
Operating Temperature:-40 to 80 °C
-
Switching Mode:No
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$68.35
5
$67.09
10 +
$63.29
Click for Quote
Log in
to unlock special pricing