- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- ICS12LF02NOM1-FB
ICS12LF02NOM1-FB
Carlo Gavazzi
PROX SENS. IND. FB M12 PLUG LO
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
PROX SENS. IND. FB M12 PLUG LO
Search Keywords: ICS12LF02NOM1FB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:ICS12LF02NOM1-FB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:2 mm
-
Mounting:Panel
-
Output Type:NPN
-
Dimension:64.8 mm
-
Operating Temperature:-40 to 80 °C
-
Switching Mode:No
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Ships today, if you order in
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$61.20
6
$60.07
10 +
$56.67
Click for Quote
Log in
to unlock special pricing