- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- ICS08L45N04PAM5
ICS08L45N04PAM5
Carlo Gavazzi
Proximity Sensor Inductive NO/NC PNP 4mm 10V to 36VDC 4-Pin Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Proximity Sensor Inductive NO/NC PNP 4mm 10V to 36VDC 4-Pin Bag
Search Keywords: ICS08L45N04PAM5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:ICS08L45N04PAM5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Inductive
-
Sensing Distance:4 mm
-
Mounting:N/A
-
Output Type:PNP
-
Dimension:58 mm
-
Response Frequency:2000 Hz
-
Operating Temperature:-25 to 80 °C
-
Terminal Type:Plug
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:NO/NC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$58.87
7
$56.07
28
$53.52
69
$51.19
206 +
$49.06
Click for Quote
Log in
to unlock special pricing