- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- ICS08L45F20A2IO
ICS08L45F20A2IO
Carlo Gavazzi
Proximity Sensor Inductive NO PNP 1mm 10V to 30V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Inductive NO PNP 1mm 10V to 30V
Search Keywords: ICS08L45F20A2IO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:ICS08L45F20A2IO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$57.98
5
$51.74
10
$50.19
30
$46.07
50
$45.38
100
$44.70
250 +
$44.03
Click for Quote
Log in
to unlock special pricing