- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- ICB30S35N40POM1
ICB30S35N40POM1
Carlo Gavazzi
PROX IND. M30 3X PLUG SHORT PN
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PROX IND. M30 3X PLUG SHORT PN
Search Keywords: ICB30S35N40POM1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:ICB30S35N40POM1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Inductive
-
Sensing Distance:40 mm
-
Mounting:Panel
-
Output Type:PNP
-
Dimension:72 mm
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Can Ship immediately
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$106.24
3
$104.65
5
$94.19
8
$82.42
10 +
$80.76
Click for Quote
Log in
to unlock special pricing