- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- ICB30S30N22NO
ICB30S30N22NO
Carlo Gavazzi
Proximity Sensor Inductive NO NPN 2.2cm 10V to 36VDC Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Proximity Sensor Inductive NO NPN 2.2cm 10V to 36VDC Bag
Search Keywords: ICB30S30N22NO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:ICB30S30N22NO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$90.50
3
$89.15
5
$80.23
8
$70.21
10 +
$68.80
Click for Quote
Log in
to unlock special pricing