- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- ICB30S30F10PA
ICB30S30F10PA
Carlo Gavazzi
Proximity Sensor Inductive NO/NC PNP 1cm 10V to 36VDC 4-Pin Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Proximity Sensor Inductive NO/NC PNP 1cm 10V to 36VDC 4-Pin Bag
Search Keywords: ICB30S30F10PA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:ICB30S30F10PA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Inductive10994
-
Sensing Distance:10 mm
-
Mounting:Panel
-
Output Type:PNP10980
-
Dimension:5910966mmmm
-
Response Frequency:1000 Hz
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:Cable10993
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:NO/NC10992
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$78.81
5
$71.21
10
$67.92
30
$63.05
50
$62.10
100
$61.17
250 +
$58.03
Click for Quote
Log in
to unlock special pricing