- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- ICB30L50N22A2IO
ICB30L50N22A2IO
Carlo Gavazzi
New Generation Inductive Proximity Sensors With Io-Link Communication
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
New Generation Inductive Proximity Sensors With Io-Link Communication
Search Keywords: ICB30L50N22A2IO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:ICB30L50N22A2IO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Inductive10994
-
Sensing Distance:22 mm
-
Mounting:N/A
-
Output Type:NPN/PNP10980
-
Dimension:6410966mmmm
-
Response Frequency:2 Hz
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:Cable10993
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:NO/NC10992
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$91.49
3
$90.12
5
$81.11
8
$70.97
10 +
$69.54
Click for Quote
Log in
to unlock special pricing