Image is representational - see mfr. specs

ICB18S30N14PO

Carlo Gavazzi

PROX SENSOR IND. M18 CAB 30MM

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
EACH Paketleme
Certificate of Compliance Guarantee
tanım +
PROX SENSOR IND. M18 CAB 30MM
Search Keywords: ICB18S30N14PO
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Carlo Gavazzi
  • Parça Numarası:
    ICB18S30N14PO
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    85365080
  • COO:
    LT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Inductive
  • Sensing Distance:
    14 mm
  • Mounting:
    Panel
  • Output Type:
    PNP
  • Dimension:
    63 mm
  • Operating Temperature:
    -25 to 70 °C
  • Switching Mode:
    No
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 22
Hemen gönderilebilir
10 Weeks Gemi olabilir 7.27.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
1
$80.48
5
$75.58
10 +
$71.30
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!