- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- ICB18S30N08POM1
ICB18S30N08POM1
Carlo Gavazzi
PROX SENSOR IND. M18 PLUG 30MM
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
PROX SENSOR IND. M18 PLUG 30MM
Search Keywords: ICB18S30N08POM1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:ICB18S30N08POM1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Inductive
-
Sensing Distance:8 mm
-
Mounting:Panel
-
Output Type:PNP
-
Dimension:74 mm
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$69.17
5
$61.72
10
$59.87
30
$54.96
50
$54.13
100
$53.32
250 +
$52.52
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments