- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- ICB18S30F12PO
ICB18S30F12PO
Carlo Gavazzi
PROX SENSOR IND. M18 CAB PNP N
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
PROX SENSOR IND. M18 CAB PNP N
Search Keywords: ICB18S30F12PO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:ICB18S30F12PO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Inductive
-
Sensing Distance:12 mm
-
Mounting:N/A
-
Output Type:PNP
-
Dimension:54 mm
-
Response Frequency:1500 Hz
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:Wire Lead
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$99.36
3
$97.87
5
$88.09
8
$77.07
10 +
$75.53
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments