- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- ICB18S30F08NO
ICB18S30F08NO
Carlo Gavazzi
PROX SENSOR IND. M18 CAB 30MM
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
PROX SENSOR IND. M18 CAB 30MM
Search Keywords: ICB18S30F08NO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:ICB18S30F08NO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Inductive
-
Sensing Distance:8 mm
-
Mounting:Panel
-
Output Type:NPN
-
Dimension:53 mm
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$85.20
5
$76.03
10
$73.76
30
$67.70
50
$66.68
100
$65.68
250 +
$63.36
Click for Quote
Log in
to unlock special pricing