- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- ICB18L50N14NO
ICB18L50N14NO
Carlo Gavazzi
PROX SENSOR IND. M18 CAB 50MM
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PROX SENSOR IND. M18 CAB 50MM
Search Keywords: ICB18L50N14NO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:ICB18L50N14NO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Inductive
-
Sensing Distance:14 mm
-
Mounting:N/A
-
Output Type:NPN
-
Dimension:83.1 x 18 mm
-
Response Frequency:1500 Hz
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:Wire Lead
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$83.53
5
$74.54
10
$72.31
30
$66.37
50
$65.37
100
$64.39
250 +
$62.12
Click for Quote
Log in
to unlock special pricing