- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- ICB18L50F05POM1
ICB18L50F05POM1
Carlo Gavazzi
The ICB18L50F05POM1 is a long-body, flush-mountable M18 inductive proximity sensor with a 5 mm sensing distance and a PNP norm ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The ICB18L50F05POM1 is a long-body, flush-mountable M18 inductive proximity sensor with a 5 mm sensing distance and a PNP normally open output.
Search Keywords: ICB18L50F05POM1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:ICB18L50F05POM1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Inductive
-
Sensing Distance:5 mm
-
Mounting:N/A
-
Output Type:PNP
-
Dimension:74 x 18 mm
-
Response Frequency:1500 Hz
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:Plug
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
10 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$64.96
5
$58.39
10
$56.76
30
$52.42
50
$51.64
100
$50.86
250 +
$50.10
Click for Quote
Log in
to unlock special pricing