- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- ICB12SF02NOM1
ICB12SF02NOM1
Carlo Gavazzi
Proximity Sensor Inductive NO NPN 2mm 10V to 36V 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Proximity Sensor Inductive NO NPN 2mm 10V to 36V 4-Pin
Search Keywords: ICB12SF02NOM1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:ICB12SF02NOM1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:2 mm
-
Mounting:N/A
-
Output Type:NPN
-
Dimension:51 mm
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:No
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately