- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- ICB12S30F02NOM1
ICB12S30F02NOM1
Carlo Gavazzi
PROX SENSOR IND M12 PLUG 30MM
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PROX SENSOR IND M12 PLUG 30MM
Search Keywords: ICB12S30F02NOM1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:ICB12S30F02NOM1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Inductive
-
Sensing Distance:2 mm
-
Mounting:Flush
-
Output Type:NPN
-
Dimension:50.2 mm
-
Response Frequency:2000 Hz
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:Plug
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
2
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
2
$53.22
5
$48.09
10
$45.87
30
$44.49
50
$42.57
100
$41.38
250 +
$40.26
Click for Quote
Log in
to unlock special pricing