- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- ICB12L50N10PO
ICB12L50N10PO
Carlo Gavazzi
PROX SENSOR IND. M12 CAB PNP N
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
PROX SENSOR IND. M12 CAB PNP N
Search Keywords: ICB12L50N10PO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:ICB12L50N10PO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Inductive
-
Sensing Distance:10 mm
-
Mounting:Panel
-
Output Type:PNP
-
Dimension:N/A
-
Response Frequency:2000 Hz
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:Wire Lead
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51
Ships today, if you order in
12 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$86.21
5
$76.93
10
$74.62
30
$68.49
50
$67.46
100
$66.45
250 +
$64.11
Click for Quote
Log in
to unlock special pricing