- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- ICB12L50N04PO
ICB12L50N04PO
Carlo Gavazzi
PROX SENSOR IND. M12 CAB 50MM
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
PROX SENSOR IND. M12 CAB 50MM
Search Keywords: ICB12L50N04PO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:ICB12L50N04PO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Inductive
-
Sensing Distance:4 mm
-
Mounting:Panel
-
Output Type:PNP
-
Dimension:N/A
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
10 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$43.37
5
$40.87
10
$40.26
30
$38.61
50
$38.03
100
$37.46
250 +
$36.89
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments