- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- ICB12L50F06NOM1
ICB12L50F06NOM1
Carlo Gavazzi
PROX SENSOR IND. M12 PLUG NPN
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PROX SENSOR IND. M12 PLUG NPN
Search Keywords: ICB12L50F06NOM1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:ICB12L50F06NOM1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Inductive
-
Sensing Distance:6 mm
-
Mounting:Panel
-
Output Type:NPN
-
Dimension:N/A
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Can Ship immediately
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$86.21
5
$76.93
10
$74.62
30
$68.49
50
$67.46
100
$66.45
250 +
$64.11
Click for Quote
Log in
to unlock special pricing