- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- ICB12L50F02PO
Carlo Gavazzi
ICB12L50F02PO
PROX SENSOR IND. M12 CAB 50MM
View Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
PROX SENSOR IND. M12 CAB 50MM
Search Keywords: ICB12L50F02PO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:ICB12L50F02PO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Inductive
-
Sensing Distance:2 mm
-
Mounting:Panel
-
Output Type:PNP
-
Dimension:12 mm
-
Response Frequency:N/A
-
Operating Temperature:N/A
-
Terminal Type:Wire Lead
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:No
Product Guides
+
Frequently Asked Questions
Is ICB12L50F02PO RoHS compliant?
Yes, ICB12L50F02PO is RoHS compliant.
What is the lead time for ICB12L50F02PO?
The standard lead time for ICB12L50F02PO is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Minimum Order Quantity:
2
10 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
2
$59.14
5
$52.77
10
$51.19
30
$46.99
50
$46.29
100
$45.59
250 +
$44.91
Click for Quote
Log in
to unlock special pricing