- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- IA30FLF10NO
IA30FLF10NO
Carlo Gavazzi
IND PROX METAL FACE LONG M30 N
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
IND PROX METAL FACE LONG M30 N
Search Keywords: IA30FLF10NO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:IA30FLF10NO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85332100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:10 mm
-
Mounting:Panel
-
Output Type:NPN
-
Dimension:55 mm
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:No
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$154.20
3
$151.34
5 +
$142.77
Click for Quote
Log in
to unlock special pricing