- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- IA30DSF10PO
IA30DSF10PO
Carlo Gavazzi
Proximity Sensor Inductive PNP 1cm 10V to 30V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Inductive PNP 1cm 10V to 30V
Search Keywords: IA30DSF10PO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:IA30DSF10PO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:10 mm
-
Mounting:N/A
-
Output Type:PNP
-
Dimension:59 x 41.54 x 36 mm
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$134.46
5
$46.38
10 +
$44.06
Click for Quote
Log in
to unlock special pricing