- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- IA18FLF05POM1
IA18FLF05POM1
Carlo Gavazzi
IND PROX METAL FACE LONG M18 P
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
IND PROX METAL FACE LONG M18 P
Search Keywords: IA18FLF05POM1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:IA18FLF05POM1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:5 mm
-
Mounting:Panel
-
Output Type:PNP
-
Dimension:79 mm
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:No
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$128.76
3
$126.38
5 +
$119.23
Click for Quote
Log in
to unlock special pricing