- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- IA12FLF02PO
IA12FLF02PO
Carlo Gavazzi
IND PROX METAL FACE LONG M12 P
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
IND PROX METAL FACE LONG M12 P
Search Keywords: IA12FLF02PO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:IA12FLF02PO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3921190000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:2 mm
-
Mounting:Panel
-
Output Type:PNP
-
Dimension:50 mm
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:No
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$108.09
3
$106.09
5 +
$100.09
Click for Quote
Log in
to unlock special pricing