Image is representational - see mfr. specs

IA12FLF02NO

Carlo Gavazzi

IND PROX METAL FACE LONG M12 N

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
EACH Packaging
Certificate of Compliance Guarantee
Description +
IND PROX METAL FACE LONG M12 N
Search Keywords: IA12FLF02NO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carlo Gavazzi
  • Part No:
    IA12FLF02NO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Inductive
  • Sensing Distance:
    2 mm
  • Mounting:
    Panel
  • Output Type:
    NPN
  • Dimension:
    50 mm
  • Operating Temperature:
    -25 to 70 °C
  • Switching Mode:
    No
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$113.66
3
$111.56
6
$109.45
10 +
$105.24
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!