- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- IA12DSF04DO
IA12DSF04DO
Carlo Gavazzi
IND PRX BS M12 2WDC NO CAB
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
IND PRX BS M12 2WDC NO CAB
Search Keywords: IA12DSF04DO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:IA12DSF04DO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Inductive
-
Sensing Distance:4 mm
-
Mounting:Panel
-
Output Type:N/A
-
Dimension:54 mm
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
30
Can Ship immediately
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$134.77
3
$132.75
5
$119.48
8
$104.54
10 +
$102.45
Click for Quote
Log in
to unlock special pricing