- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- IA08BSN25NOM5
IA08BSN25NOM5
Carlo Gavazzi
IND PROX SS M8 NPN NO PLUG
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
IND PROX SS M8 NPN NO PLUG
Search Keywords: IA08BSN25NOM5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:IA08BSN25NOM5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926903500
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:2.5 mm
-
Mounting:Panel
-
Output Type:NPN
-
Dimension:45 mm
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately