- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- IA08BSF15P0
IA08BSF15P0
Carlo Gavazzi
Proximity Sensor Inductive PNP 1.5mm 10V to 30V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Proximity Sensor Inductive PNP 1.5mm 10V to 30V
Search Keywords: IA08BSF15P0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:IA08BSF15P0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923109000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:1.5 mm
-
Mounting:Panel
-
Output Type:PNP
-
Dimension:30 mm
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2
$165.47
5
$68.16
10
$66.18
25
$62.55
50
$59.30
100 +
$57.80
Click for Quote
Log in
to unlock special pricing