- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- IA08BLN25POM5
Carlo Gavazzi
IA08BLN25POM5
IND PROX SS M8 PNP NO PLUG
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:IA08BLN25POM5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923109000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:2.5 mm
-
Mounting:N/A
-
Output Type:PNP
-
Dimension:60 mm
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:N/A
-
This product is discontinued, but still in stock.