Carlo Gavazzi
HDMS2332G0V20C
1-Phase Dynamic Starter 32A - 110-230VAC + Mb - 3.94 x 4.73 x 7.09 Inches
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1-Phase Dynamic Starter 32A - 110-230VAC + Mb - 3.94 x 4.73 x 7.09 Inches
Search Keywords: HDMS2332G0V20C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:HDMS2332G0V20C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:MT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Efficiency:N/A
-
Family:HDMS2332G0V20C
-
Output Power:N/A
-
Output Current:32000 mA
-
Output Voltage Range:N/A
-
Operating Temperature:-20 to 65 °C
-
Input Voltage Range:93.510619VAC to 25310619VAC
-
Number of Outputs:210622
Product Guides
+
Frequently Asked Questions
Is HDMS2332G0V20C RoHS compliant?
Yes, HDMS2332G0V20C is RoHS compliant.
What is the lead time for HDMS2332G0V20C?
The standard lead time for HDMS2332G0V20C is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
1
$746.02
3
$730.47
5
$726.82
10 +
$723.19
Click for Quote
Log in
to unlock special pricing