Carlo Gavazzi
HDMS2325G0V21C
1-Phase Dynamic Starter 25A - 110-230VAC + Mb-DIN - 3.94 x 4.73 x 7.09 Inches
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Carlo Gavazzi |
| Part No: | HDMS2325G0V21C |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410060 |
| COO: | MT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Family: | HDMS2325G0V21C |
| Output Current: | 25000 mA |
| Operating Temperature: | -20 to 65 °C |
| Number of Outputs: | 210622 |
| Input Voltage Range: | 93.510619VAC to 25310619VAC |