Carlo Gavazzi
HDMS2325G0V20C
1-Phase Dynamic Starter 25A - 110-230VAC + Mb - 3.94 x 4.73 x 7.09 Inches
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1-Phase Dynamic Starter 25A - 110-230VAC + Mb - 3.94 x 4.73 x 7.09 Inches
Search Keywords: HDMS2325G0V20C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:HDMS2325G0V20C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:MT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:HDMS2325G0V20C
-
Operating Temperature:-20 to 65 °C
-
Output Power:N/A
-
Output Voltage Range:N/A
-
Efficiency:N/A
-
Output Current:25000 mA
-
Number of Outputs:210622
-
Input Voltage Range:93.510619VAC to 25310619VAC
Product Guides
+
Frequently Asked Questions
Is HDMS2325G0V20C RoHS compliant?
Yes, HDMS2325G0V20C is RoHS compliant.
What is the lead time for HDMS2325G0V20C?
The standard lead time for HDMS2325G0V20C is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
12 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$645.11
3
$617.31
5
$608.06
10 +
$598.93
Click for Quote
Log in
to unlock special pricing