Carlo Gavazzi
HDMS2312G0V21
1-Phase Dynamic Starter 12A - 110-230VAC - DIN - 3.94 x 4.73 x 7.09 Inches
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:HDMS2312G0V21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:MT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:-20 to 65 °C
-
Output Voltage Range:N/A
-
Efficiency:N/A
-
Family:HDMS2312G0V21
-
Output Power:N/A
-
Output Current:12000 mA
-
Number of Outputs:210622
-
Input Voltage Range:93.510619VAC to 25310619VAC