Carlo Gavazzi
HDMS2312G0V20
1-Phase Dynamic Starter 12A - 110-230VAC - 3.94 x 4.73 x 7.09 Inches
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1-Phase Dynamic Starter 12A - 110-230VAC - 3.94 x 4.73 x 7.09 Inches
Search Keywords: HDMS2312G0V20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:HDMS2312G0V20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:MT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:-20 to 65 °C
-
Output Power:N/A
-
Family:HDMS2312G0V20
-
Efficiency:N/A
-
Output Current:12000 mA
-
Output Voltage Range:N/A
-
Input Voltage Range:93.510619VAC to 25310619VAC
-
Number of Outputs:210622
Product Guides
+
Frequently Asked Questions
Is HDMS2312G0V20 RoHS compliant?
Yes, HDMS2312G0V20 is RoHS compliant.
What is the lead time for HDMS2312G0V20?
The standard lead time for HDMS2312G0V20 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
1
$433.71
3
$421.07
5
$414.76
10 +
$403.41
Click for Quote
Log in
to unlock special pricing