- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Specialized Sensor ›
- GUARDIAN2
Carlo Gavazzi
GUARDIAN2
VISION MOTION + SAFE DOORS
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:GUARDIAN2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9403200090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:N/A
-
Category:Motion and Presence Detector
-
Minimum Operating Supply Voltage:12 V
-
Maximum Operating Supply Voltage:24 V
-
Output Type:N/A
-
Dimension:210 x 77 x 58 mm
-
Operating Temperature:-25 to 55 °C
-
This product is discontinued, but still in stock.